
17W07091 | |
|---|---|
DigiKey Part Number | RPC9525-ND |
Manufacturer | |
Manufacturer Product Number | 17W07091 |
Description | FLAT WASHER, .461 ID, .709 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.110" (2.79mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.461" (11.71mm) | |
Diameter - Outside | 0.709" (18.01mm) | |
Thickness | 0.110" (2.79mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,12000 € | 0,60 € |
| 10 | 0,11200 € | 1,12 € |
| 25 | 0,10080 € | 2,52 € |
| 50 | 0,09360 € | 4,68 € |
| 100 | 0,08740 € | 8,74 € |
| 250 | 0,08012 € | 20,03 € |
| 500 | 0,07530 € | 37,65 € |
| 1.000 | 0,07101 € | 71,01 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

