
17W07090 | |
|---|---|
DigiKey Part Number | RPC9510-ND |
Manufacturer | |
Manufacturer Product Number | 17W07090 |
Description | FLAT WASHER, .336 ID, .709 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.079" (2.01mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W07090 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.336" (8.53mm) |
Series | Diameter - Outside 0.709" (18.01mm) |
Packaging Bulk | Thickness 0.079" (2.01mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11200 € | 0,56 € |
| 10 | 0,10400 € | 1,04 € |
| 25 | 0,09400 € | 2,35 € |
| 50 | 0,08720 € | 4,36 € |
| 100 | 0,08130 € | 8,13 € |
| 250 | 0,07456 € | 18,64 € |
| 500 | 0,07004 € | 35,02 € |
| 1.000 | 0,06601 € | 66,01 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

