
17W07051 | |
|---|---|
DigiKey Part Number | 17W07051-ND |
Manufacturer | |
Manufacturer Product Number | 17W07051 |
Description | FLAT WASHER, .570 ID, .715 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.100" (2.54mm) Thick Nylon |
EDA/CAD Models | 17W07051 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.570" (14.48mm) |
Series | Diameter - Outside 0.715" (18.16mm) |
Packaging Bulk | Thickness 0.100" (2.54mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32.000 | 0,04344 € | 1.390,08 € |
| Unit Price without VAT: | 0,04344 € |
|---|---|
| Unit Price with VAT: | 0,05169 € |

