
17W07002 | |
|---|---|
DigiKey Part Number | 17W07002-ND |
Manufacturer | |
Manufacturer Product Number | 17W07002 |
Description | FLAT WASHER, .531 ID, .700 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.093" (2.36mm) Thick Nylon |
EDA/CAD Models | 17W07002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.531" (13.49mm) | |
Diameter - Outside | 0.700" (17.78mm) | |
Thickness | 0.093" (2.36mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38.000 | 0,03688 € | 1.401,44 € |
| Unit Price without VAT: | 0,03688 € |
|---|---|
| Unit Price with VAT: | 0,04389 € |

