
17W06935 | |
|---|---|
DigiKey Part Number | 17W06935-ND |
Manufacturer | |
Manufacturer Product Number | 17W06935 |
Description | FLAT WASHER, .525 ID, .690 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.250" (6.35mm) 1/4" Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W06935 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.525" (13.34mm) | |
Diameter - Outside | 0.690" (17.53mm) | |
Thickness | 0.250" (6.35mm) 1/4" | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | 0,09015 € | 1.442,40 € |
| Unit Price without VAT: | 0,09015 € |
|---|---|
| Unit Price with VAT: | 0,10728 € |

