
17W06934 | |
|---|---|
DigiKey Part Number | RPC9519-ND |
Manufacturer | |
Manufacturer Product Number | 17W06934 |
Description | FLAT WASHER, .082 ID, .695 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.184" (4.67mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W06934 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.082" (2.08mm) |
Series | Diameter - Outside 0.695" (17.65mm) |
Packaging Bulk | Thickness 0.184" (4.67mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 5 | 0,28200 € | 1,41 € |
| 10 | 0,26200 € | 2,62 € |
| 25 | 0,23840 € | 5,96 € |
| 50 | 0,22260 € | 11,13 € |
| 100 | 0,20860 € | 20,86 € |
| 250 | 0,19232 € | 48,08 € |
| 500 | 0,18158 € | 90,79 € |
| 1.000 | 0,17198 € | 171,98 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

