
17W06885 | |
|---|---|
DigiKey Part Number | RPC9707-ND |
Manufacturer | |
Manufacturer Product Number | 17W06885 |
Description | FLAT WASHER, .437 ID, .687 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.100" (2.54mm) Thick Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.437" (11.10mm) 7/16" | |
Diameter - Outside | 0.687" (17.45mm) 11/16" | |
Thickness | 0.100" (2.54mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08000 € | 0,40 € |
| 10 | 0,07500 € | 0,75 € |
| 25 | 0,06720 € | 1,68 € |
| 50 | 0,06240 € | 3,12 € |
| 100 | 0,05800 € | 5,80 € |
| 250 | 0,05304 € | 13,26 € |
| 500 | 0,04974 € | 24,87 € |
| 1.000 | 0,04680 € | 46,80 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

