
17W06884 | |
|---|---|
DigiKey Part Number | 17W06884-ND |
Manufacturer | |
Manufacturer Product Number | 17W06884 |
Description | FLAT WASHER, .434 ID, .688 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.125" (3.18mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W06884 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.434" (11.02mm) |
Series | Diameter - Outside 0.688" (17.48mm) |
Packaging Bulk | Thickness 0.125" (3.18mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46.000 | 0,03034 € | 1.395,64 € |
| Unit Price without VAT: | 0,03034 € |
|---|---|
| Unit Price with VAT: | 0,03610 € |

