
17W06882 | |
|---|---|
DigiKey Part Number | RPC9445-ND |
Manufacturer | |
Manufacturer Product Number | 17W06882 |
Description | FLAT WASHER, .318 ID, .688 OD, . |
Customer Reference | |
Detailed Description | Flat Washer 0.190" (4.83mm) Thick Nylon |
Datasheet | Datasheet |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.318" (8.08mm) |
Series | Diameter - Outside 0.688" (17.48mm) |
Packaging Bulk | Thickness 0.190" (4.83mm) |
Part Status Obsolete | Material Nylon |

