
17W06880 | |
|---|---|
DigiKey Part Number | RPC9529-ND |
Manufacturer | |
Manufacturer Product Number | 17W06880 |
Description | FLAT WASHER, .318 ID, .680 OD, . |
Customer Reference | |
Detailed Description | Flat Washer 0.187" (4.75mm) 3/16" Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W06880 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.318" (8.08mm) | |
Diameter - Outside | 0.680" (17.27mm) | |
Thickness | 0.187" (4.75mm) 3/16" | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 5 | 0,28200 € | 1,41 € |
| 10 | 0,26100 € | 2,61 € |
| 25 | 0,23720 € | 5,93 € |
| 50 | 0,22180 € | 11,09 € |
| 100 | 0,20790 € | 20,79 € |
| 250 | 0,19168 € | 47,92 € |
| 500 | 0,18096 € | 90,48 € |
| 1.000 | 0,17138 € | 171,38 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

