
17W06873 | |
|---|---|
DigiKey Part Number | RPC9813-ND |
Manufacturer | |
Manufacturer Product Number | 17W06873 |
Description | FLAT WASHER, .421 ID, .687 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.031" (0.79mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W06873 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.421" (10.69mm) | |
Diameter - Outside | 0.687" (17.45mm) 11/16" | |
Thickness | 0.031" (0.79mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 5 | 0,10400 € | 0,52 € |
| 10 | 0,09700 € | 0,97 € |
| 25 | 0,08760 € | 2,19 € |
| 50 | 0,08120 € | 4,06 € |
| 100 | 0,07570 € | 7,57 € |
| 250 | 0,06932 € | 17,33 € |
| 500 | 0,06512 € | 32,56 € |
| 1.000 | 0,06134 € | 61,34 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

