
17W06872 | |
|---|---|
DigiKey Part Number | RPC10194-ND |
Manufacturer | |
Manufacturer Product Number | 17W06872 |
Description | FLAT WASHER, .260 ID, .687 OD, . |
Customer Reference | |
Detailed Description | Flat Washer 0.040" (1.02mm) Thick Nylon |
Datasheet | Datasheet |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.260" (6.60mm) |
Series | Diameter - Outside 0.687" (17.45mm) 11/16" |
Packaging Bulk | Thickness 0.040" (1.02mm) |
Part Status Obsolete | Material Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17W06872B | Essentra Access Solutions | 0 | 2082-17W06872B-ND | 0,08208 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 5 | 0,13200 € | 0,66 € |
| 10 | 0,12200 € | 1,22 € |
| 25 | 0,11000 € | 2,75 € |
| 50 | 0,10240 € | 5,12 € |
| 100 | 0,09550 € | 9,55 € |
| 250 | 0,08764 € | 21,91 € |
| 500 | 0,08240 € | 41,20 € |
| 1.000 | 0,07774 € | 77,74 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

