
17W06867 | |
|---|---|
DigiKey Part Number | RPC10234-ND |
Manufacturer | |
Manufacturer Product Number | 17W06867 |
Description | FLAT WASHER, .343 ID, .687 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.031" (0.79mm) Thick Nylon |
EDA/CAD Models | 17W06867 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.343" (8.71mm) | |
Diameter - Outside | 0.687" (17.45mm) 11/16" | |
Thickness | 0.031" (0.79mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36.000 | 0,03911 € | 1.407,96 € |
| Unit Price without VAT: | 0,03911 € |
|---|---|
| Unit Price with VAT: | 0,04654 € |

