
17W06855 | |
|---|---|
DigiKey Part Number | RPC9370-ND |
Manufacturer | |
Manufacturer Product Number | 17W06855 |
Description | FLAT WASHER, .295 ID, .685 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.062" (1.58mm) Thick Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.295" (7.49mm) | |
Diameter - Outside | 0.685" (17.40mm) | |
Thickness | 0.062" (1.58mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,09400 € | 0,47 € |
| 10 | 0,08700 € | 0,87 € |
| 25 | 0,07840 € | 1,96 € |
| 50 | 0,07280 € | 3,64 € |
| 100 | 0,06780 € | 6,78 € |
| 250 | 0,06204 € | 15,51 € |
| 500 | 0,05822 € | 29,11 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

