
17W06851 | |
|---|---|
DigiKey Part Number | RPC9812-ND |
Manufacturer | |
Manufacturer Product Number | 17W06851 |
Description | FLAT WASHER, .260 ID, .685 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.032" (0.81mm) Thick Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.260" (6.60mm) | |
Diameter - Outside | 0.685" (17.40mm) | |
Thickness | 0.032" (0.81mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04972 € | 49,72 € |
| Unit Price without VAT: | 0,04972 € |
|---|---|
| Unit Price with VAT: | 0,05917 € |

