
17W06711 | |
|---|---|
DigiKey Part Number | RPC10186-ND |
Manufacturer | |
Manufacturer Product Number | 17W06711 |
Description | FLAT WASHER, .481 ID, .671 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.031" (0.79mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W06711 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.481" (12.22mm) | |
Diameter - Outside | 0.671" (17.04mm) | |
Thickness | 0.031" (0.79mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 5 | 0,10800 € | 0,54 € |
| 10 | 0,10000 € | 1,00 € |
| 25 | 0,09040 € | 2,26 € |
| 50 | 0,08400 € | 4,20 € |
| 100 | 0,07840 € | 7,84 € |
| 250 | 0,07176 € | 17,94 € |
| 500 | 0,06744 € | 33,72 € |
| 1.000 | 0,06355 € | 63,55 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

