
17W06591 | |
|---|---|
DigiKey Part Number | 17W06591-ND |
Manufacturer | |
Manufacturer Product Number | 17W06591 |
Description | FLAT WASHER, .468 ID, .659 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.119" (3.02mm) Thick Nylon |
EDA/CAD Models | 17W06591 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.468" (11.89mm) |
Series | Diameter - Outside 0.659" (16.74mm) |
Packaging Bulk | Thickness 0.119" (3.02mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,07016 € | 35,08 € |
| Unit Price without VAT: | 0,07016 € |
|---|---|
| Unit Price with VAT: | 0,08349 € |

