
17W06501 | |
|---|---|
DigiKey Part Number | RPC10321-ND |
Manufacturer | |
Manufacturer Product Number | 17W06501 |
Description | FLAT WASHER, .650 ID, 1.190 OD, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.090" (2.29mm) Thick Nylon |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.650" (16.51mm) |
Series | Diameter - Outside 1.190" (30.23mm) |
Packaging Bulk | Thickness 0.090" (2.29mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16181 € | 161,81 € |
| Unit Price without VAT: | 0,16181 € |
|---|---|
| Unit Price with VAT: | 0,19255 € |

