
17W06440 | |
|---|---|
DigiKey Part Number | 17W06440-ND |
Manufacturer | |
Manufacturer Product Number | 17W06440 |
Description | FLAT WASHER, .644 ID, 1.122 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.217" (5.51mm) Thick Nylon |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.644" (16.36mm) |
Series | Diameter - Outside 1.122" (28.50mm) |
Packaging Bulk | Thickness 0.217" (5.51mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21196 € | 105,98 € |
| Unit Price without VAT: | 0,21196 € |
|---|---|
| Unit Price with VAT: | 0,25223 € |

