
17W06365 | |
|---|---|
DigiKey Part Number | 17W06365-ND |
Manufacturer | |
Manufacturer Product Number | 17W06365 |
Description | FLAT WASHER, .526 ID, .636 OD, . |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.098" (2.49mm) Thick Nylon |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.526" (13.36mm) |
Series | Diameter - Outside 0.636" (16.15mm) |
Packaging Bulk | Thickness 0.098" (2.49mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07831 € | 78,31 € |
| Unit Price without VAT: | 0,07831 € |
|---|---|
| Unit Price with VAT: | 0,09319 € |

