
17W06310 | |
|---|---|
DigiKey Part Number | RPC9886-ND |
Manufacturer | |
Manufacturer Product Number | 17W06310 |
Description | FLAT WASHER, .280 ID, .630 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.030" (0.76mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W06310 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.280" (7.11mm) | |
Diameter - Outside | 0.630" (16.00mm) | |
Thickness | 0.030" (0.76mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,09200 € | 0,46 € |
| 10 | 0,08300 € | 0,83 € |
| 25 | 0,07560 € | 1,89 € |
| 50 | 0,07020 € | 3,51 € |
| 100 | 0,06540 € | 6,54 € |
| 250 | 0,05984 € | 14,96 € |
| 500 | 0,05616 € | 28,08 € |
| 1.000 | 0,05288 € | 52,88 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

