
17W06307 | |
|---|---|
DigiKey Part Number | 17W06307-ND |
Manufacturer | |
Manufacturer Product Number | 17W06307 |
Description | FLAT WASHER, .357 ID, .632 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.065" (1.65mm) Thick Nylon |
EDA/CAD Models | 17W06307 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.357" (9.07mm) |
Series | Diameter - Outside 0.632" (16.05mm) |
Packaging Bulk | Thickness 0.065" (1.65mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04613 € | 46,13 € |
| Unit Price without VAT: | 0,04613 € |
|---|---|
| Unit Price with VAT: | 0,05489 € |

