
17W06306 | |
|---|---|
DigiKey Part Number | RPC10089-ND |
Manufacturer | |
Manufacturer Product Number | 17W06306 |
Description | FLAT WASHER, .182 ID, .626 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.045" (1.14mm) Thick Nylon |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.182" (4.62mm) |
Series | Diameter - Outside 0.626" (15.90mm) |
Packaging Bulk | Thickness 0.045" (1.14mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08400 € | 0,42 € |
| 10 | 0,07800 € | 0,78 € |
| 25 | 0,07040 € | 1,76 € |
| 50 | 0,06520 € | 3,26 € |
| 100 | 0,06090 € | 6,09 € |
| 250 | 0,05560 € | 13,90 € |
| 500 | 0,05216 € | 26,08 € |
| 1.000 | 0,04910 € | 49,10 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

