
17W06305 | |
|---|---|
DigiKey Part Number | 17W06305-ND |
Manufacturer | |
Manufacturer Product Number | 17W06305 |
Description | FLAT WASHER, .165 ID, .630 OD, . |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.118" (3.00mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W06305 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.165" (4.19mm) |
Series | Diameter - Outside 0.630" (16.00mm) |
Packaging Bulk | Thickness 0.118" (3.00mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,09235 € | 1.385,25 € |
| Unit Price without VAT: | 0,09235 € |
|---|---|
| Unit Price with VAT: | 0,10990 € |

