
17W06304 | |
|---|---|
DigiKey Part Number | RPC9822-ND |
Manufacturer | |
Manufacturer Product Number | 17W06304 |
Description | FLAT WASHER, .437 ID, .629 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.125" (3.18mm) Thick Nylon |
Datasheet | Datasheet |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.437" (11.10mm) 7/16" |
Series | Diameter - Outside 0.629" (15.98mm) |
Packaging Bulk | Thickness 0.125" (3.18mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08600 € | 0,43 € |
| 10 | 0,08000 € | 0,80 € |
| 25 | 0,07160 € | 1,79 € |
| 50 | 0,06660 € | 3,33 € |
| 100 | 0,06200 € | 6,20 € |
| 250 | 0,05672 € | 14,18 € |
| 500 | 0,05320 € | 26,60 € |
| 1.000 | 0,05008 € | 50,08 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

