
17W06303 | |
|---|---|
DigiKey Part Number | RPC9848-ND |
Manufacturer | |
Manufacturer Product Number | 17W06303 |
Description | FLAT WASHER, .283 ID, .638 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.077" (1.96mm) Thick Nylon |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.283" (7.19mm) |
Series | Diameter - Outside 0.638" (16.21mm) |
Packaging Bulk | Thickness 0.077" (1.96mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 5 | 0,10200 € | 0,51 € |
| 10 | 0,09400 € | 0,94 € |
| 25 | 0,08480 € | 2,12 € |
| 50 | 0,07880 € | 3,94 € |
| 100 | 0,07360 € | 7,36 € |
| 250 | 0,06744 € | 16,86 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

