
17W06288 | |
|---|---|
DigiKey Part Number | RPC9881-ND |
Manufacturer | |
Manufacturer Product Number | 17W06288 |
Description | FLAT WASHER, .394 ID, .630 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.079" (2.01mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W06288 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.394" (10.01mm) | |
Diameter - Outside | 0.630" (16.00mm) | |
Thickness | 0.079" (2.01mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 $ | 0,18 $ |
| 5 | 0,15000 $ | 0,75 $ |
| 10 | 0,13800 $ | 1,38 $ |
| 25 | 0,12480 $ | 3,12 $ |
| 50 | 0,11620 $ | 5,81 $ |
| 100 | 0,10840 $ | 10,84 $ |
| 250 | 0,09936 $ | 24,84 $ |
| 500 | 0,09342 $ | 46,71 $ |
| 1.000 | 0,08812 $ | 88,12 $ |
| Unit Price without VAT: | 0,18000 $ |
|---|---|
| Unit Price with VAT: | 0,21420 $ |

