
17W06279 | |
|---|---|
DigiKey Part Number | RPC10072-ND |
Manufacturer | |
Manufacturer Product Number | 17W06279 |
Description | FLAT WASHER, .257 ID, .625 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.100" (2.54mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W06279 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.257" (6.53mm) |
Series | Diameter - Outside 0.625" (15.88mm) 5/8" |
Packaging Bulk | Thickness 0.100" (2.54mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54.000 | 0,02593 € | 1.400,22 € |
| Unit Price without VAT: | 0,02593 € |
|---|---|
| Unit Price with VAT: | 0,03086 € |

