
17W06274 | |
|---|---|
DigiKey Part Number | RPC9416-ND |
Manufacturer | |
Manufacturer Product Number | 17W06274 |
Description | FLAT WASHER, .284 ID, .625 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.062" (1.58mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W06274 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.284" (7.21mm) | |
Diameter - Outside | 0.625" (15.88mm) 5/8" | |
Thickness | 0.062" (1.58mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11200 € | 0,56 € |
| 10 | 0,10200 € | 1,02 € |
| 25 | 0,09280 € | 2,32 € |
| 50 | 0,08580 € | 4,29 € |
| 100 | 0,08010 € | 8,01 € |
| 250 | 0,07344 € | 18,36 € |
| 500 | 0,06898 € | 34,49 € |
| 1.000 | 0,06501 € | 65,01 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

