
17W06272 | |
|---|---|
DigiKey Part Number | RPC10274-ND |
Manufacturer | |
Manufacturer Product Number | 17W06272 |
Description | FLAT WASHER, .385 ID, .625 OD, . |
Customer Reference | |
Detailed Description | Flat Washer 0.185" (4.70mm) Thick Nylon |
Datasheet | Datasheet |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.385" (9.78mm) |
Series | Diameter - Outside 0.625" (15.88mm) 5/8" |
Packaging Bulk | Thickness 0.185" (4.70mm) |
Part Status Obsolete | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 5 | 0,13000 € | 0,65 € |
| 10 | 0,12000 € | 1,20 € |
| 25 | 0,10800 € | 2,70 € |
| 50 | 0,10060 € | 5,03 € |
| 100 | 0,09380 € | 9,38 € |
| 250 | 0,08608 € | 21,52 € |
| 500 | 0,08094 € | 40,47 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

