
17W06271 | |
|---|---|
DigiKey Part Number | RPC10141-ND |
Manufacturer | |
Manufacturer Product Number | 17W06271 |
Description | FLAT WASHER, .327 ID, .630 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.071" (1.80mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.327" (8.31mm) | |
Diameter - Outside | 0.630" (16.00mm) | |
Thickness | 0.071" (1.80mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,17600 € | 0,88 € |
| 10 | 0,16200 € | 1,62 € |
| 25 | 0,14680 € | 3,67 € |
| 50 | 0,13640 € | 6,82 € |
| 100 | 0,12760 € | 12,76 € |
| 250 | 0,11728 € | 29,32 € |
| 500 | 0,11044 € | 55,22 € |
| 1.000 | 0,10435 € | 104,35 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

