
17W06270 | |
|---|---|
DigiKey Part Number | RPC10150-ND |
Manufacturer | |
Manufacturer Product Number | 17W06270 |
Description | FLAT WASHER, .270 ID, .618 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.220" (5.59mm) Thick Nylon |
EDA/CAD Models | 17W06270 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.270" (6.86mm) |
Series | Diameter - Outside 0.618" (15.70mm) |
Packaging Bulk | Thickness 0.220" (5.59mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | 0,08233 € | 1.317,28 € |
| Unit Price without VAT: | 0,08233 € |
|---|---|
| Unit Price with VAT: | 0,09797 € |

