


17W06262 | |
|---|---|
DigiKey Part Number | RPC6768-ND |
Manufacturer | |
Manufacturer Product Number | 17W06262 |
Description | FLAT WASHER, NYLON, NATURAL, .25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.030" (0.76mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W06262 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.257" (6.53mm) | |
Diameter - Outside | 0.625" (15.88mm) | |
Thickness | 0.030" (0.76mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,09400 € | 0,47 € |
| 10 | 0,08700 € | 0,87 € |
| 25 | 0,07840 € | 1,96 € |
| 50 | 0,07280 € | 3,64 € |
| 100 | 0,06780 € | 6,78 € |
| 250 | 0,06208 € | 15,52 € |
| 500 | 0,05826 € | 29,13 € |
| 1.000 | 0,05485 € | 54,85 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

