
17W06260 | |
|---|---|
DigiKey Part Number | RPC9395-ND |
Manufacturer | |
Manufacturer Product Number | 17W06260 |
Description | FLAT WASHER, .218 ID, .625 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.250" (6.35mm) 1/4" Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.218" (5.54mm) | |
Diameter - Outside | 0.625" (15.88mm) 5/8" | |
Thickness | 0.250" (6.35mm) 1/4" | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 5 | 0,16400 € | 0,82 € |
| 10 | 0,15100 € | 1,51 € |
| 25 | 0,13640 € | 3,41 € |
| 50 | 0,12700 € | 6,35 € |
| 100 | 0,11860 € | 11,86 € |
| 250 | 0,10900 € | 27,25 € |
| 500 | 0,10258 € | 51,29 € |
| 1.000 | 0,09688 € | 96,88 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

