
17W06259 | |
|---|---|
DigiKey Part Number | RPC10253-ND |
Manufacturer | |
Manufacturer Product Number | 17W06259 |
Description | FLAT WASHER, .218 ID, .625 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.500" (12.70mm) 1/2" Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.218" (5.54mm) | |
Diameter - Outside | 0.625" (15.88mm) 5/8" | |
Thickness | 0.500" (12.70mm) 1/2" | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13745 € | 137,45 € |
| Unit Price without VAT: | 0,13745 € |
|---|---|
| Unit Price with VAT: | 0,16357 € |

