Flat Washer 0.062" (1.58mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17W06253

DigiKey Part Number
RPC9951-ND
Manufacturer
Manufacturer Product Number
17W06253
Description
FLAT WASHER, .187 ID, .625 OD, .
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Flat Washer 0.062" (1.58mm) Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
17W06253 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
-
Diameter - Inside
0.187" (4.75mm) 3/16"
Diameter - Outside
0.625" (15.88mm) 5/8"
Thickness
0.062" (1.58mm)
Plating
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 715
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,13000 €0,13 €
50,10800 €0,54 €
100,10000 €1,00 €
250,09000 €2,25 €
500,08340 €4,17 €
1000,07780 €7,78 €
2500,07124 €17,81 €
5000,06692 €33,46 €
1.0000,06306 €63,06 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €