
17W06252B | |
|---|---|
DigiKey Part Number | 145-17W06252B-ND |
Manufacturer | |
Manufacturer Product Number | 17W06252B |
Description | WASHER FLAT 5/16" NYLON |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5/16" Flat Washer 0.125" (3.18mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | 5/16" | |
Diameter - Inside | 0.194" (4.93mm) | |
Diameter - Outside | 0.625" (15.88mm) 5/8" | |
Thickness | 0.125" (3.18mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07473 € | 74,73 € |
| Unit Price without VAT: | 0,07473 € |
|---|---|
| Unit Price with VAT: | 0,08893 € |

