


17W06252 | |
|---|---|
DigiKey Part Number | RPC6904-ND |
Manufacturer | |
Manufacturer Product Number | 17W06252 |
Description | FLAT WASHER, NYLON, NATURAL, .19 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.125" (3.18mm) 1/8" Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W06252 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.194" (4.93mm) |
Series | Diameter - Outside 0.625" (15.88mm) |
Packaging Bulk | Thickness 0.125" (3.18mm) 1/8" |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11800 € | 0,59 € |
| 10 | 0,10700 € | 1,07 € |
| 25 | 0,09720 € | 2,43 € |
| 50 | 0,09020 € | 4,51 € |
| 100 | 0,08420 € | 8,42 € |
| 250 | 0,07716 € | 19,29 € |
| 500 | 0,07252 € | 36,26 € |
| 1.000 | 0,06837 € | 68,37 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

