
17W06251 | |
|---|---|
DigiKey Part Number | RPC9764-ND |
Manufacturer | |
Manufacturer Product Number | 17W06251 |
Description | FLAT WASHER, .301 ID, .620 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.039" (0.99mm) Thick Nylon |
Datasheet | Datasheet |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.301" (7.65mm) |
Series | Diameter - Outside 0.620" (15.75mm) |
Packaging Bulk | Thickness 0.039" (0.99mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08200 € | 0,41 € |
| 10 | 0,07600 € | 0,76 € |
| 25 | 0,06800 € | 1,70 € |
| 50 | 0,06320 € | 3,16 € |
| 100 | 0,05890 € | 5,89 € |
| 250 | 0,05392 € | 13,48 € |
| 500 | 0,05058 € | 25,29 € |
| 1.000 | 0,04763 € | 47,63 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

