
17W06250 | |
|---|---|
DigiKey Part Number | RPC9811-ND |
Manufacturer | |
Manufacturer Product Number | 17W06250 |
Description | FLAT WASHER, .165 ID, .620 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.250" (6.35mm) 1/4" Thick Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.165" (4.19mm) | |
Diameter - Outside | 0.620" (15.75mm) | |
Thickness | 0.250" (6.35mm) 1/4" | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 5 | 0,10400 € | 0,52 € |
| 10 | 0,09600 € | 0,96 € |
| 25 | 0,08760 € | 2,19 € |
| 50 | 0,08100 € | 4,05 € |
| 100 | 0,07560 € | 7,56 € |
| 250 | 0,06928 € | 17,32 € |
| 500 | 0,06506 € | 32,53 € |
| 1.000 | 0,06129 € | 61,29 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

