
17W06249 | |
|---|---|
DigiKey Part Number | RPC10164-ND |
Manufacturer | |
Manufacturer Product Number | 17W06249 |
Description | FLAT WASHER, .260 ID, .625 OD, . |
Customer Reference | |
Detailed Description | Flat Washer 0.180" (4.57mm) Thick Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.260" (6.60mm) | |
Diameter - Outside | 0.625" (15.88mm) 5/8" | |
Thickness | 0.180" (4.57mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,12400 € | 0,62 € |
| 10 | 0,11400 € | 1,14 € |
| 25 | 0,10280 € | 2,57 € |
| 50 | 0,09560 € | 4,78 € |
| 100 | 0,08920 € | 8,92 € |
| 250 | 0,08176 € | 20,44 € |
| 500 | 0,07684 € | 38,42 € |
| 1.000 | 0,07245 € | 72,45 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

