


17W06221B | |
|---|---|
DigiKey Part Number | RPC6792-ND |
Manufacturer | |
Manufacturer Product Number | 17W06221B |
Description | FLAT WASHER, NYLON, BLACK, .252 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.062" (1.57mm) Thick Nylon |
Datasheet | Datasheet |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.252" (6.40mm) |
Series | Diameter - Outside 0.622" (15.80mm) |
Packaging Bulk | Thickness 0.062" (1.57mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11000 € | 0,55 € |
| 10 | 0,10100 € | 1,01 € |
| 25 | 0,09160 € | 2,29 € |
| 50 | 0,08520 € | 4,26 € |
| 100 | 0,07940 € | 7,94 € |
| 250 | 0,07268 € | 18,17 € |
| 500 | 0,06830 € | 34,15 € |
| 1.000 | 0,06436 € | 64,36 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

