
17W06207 | |
|---|---|
DigiKey Part Number | RPC9694-ND |
Manufacturer | |
Manufacturer Product Number | 17W06207 |
Description | FLAT WASHER, .438 ID, .625 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.032" (0.81mm) Thick Nylon |
Datasheet | Datasheet |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.438" (11.13mm) |
Series | Diameter - Outside 0.625" (15.88mm) 5/8" |
Packaging Bulk | Thickness 0.032" (0.81mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,09200 € | 0,46 € |
| 10 | 0,08500 € | 0,85 € |
| 25 | 0,07640 € | 1,91 € |
| 50 | 0,07120 € | 3,56 € |
| 100 | 0,06630 € | 6,63 € |
| 250 | 0,06064 € | 15,16 € |
| 500 | 0,05692 € | 28,46 € |
| 1.000 | 0,05360 € | 53,60 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

