17W06206 | |
|---|---|
DigiKey Part Number | RPC10380-ND |
Manufacturer | |
Manufacturer Product Number | 17W06206 |
Description | FLAT WASHER, .260 ID, .625 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.140" (3.56mm) Thick Nylon |
EDA/CAD Models | 17W06206 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.260" (6.60mm) |
Series | Diameter - Outside 0.625" (15.88mm) 5/8" |
Packaging Bulk | Thickness 0.140" (3.56mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11259 € | 112,59 € |
| Unit Price without VAT: | 0,11259 € |
|---|---|
| Unit Price with VAT: | 0,13398 € |

