17W06205 | |
|---|---|
DigiKey Part Number | RPC10188-ND |
Manufacturer | |
Manufacturer Product Number | 17W06205 |
Description | FLAT WASHER, .410 ID, .625 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.033" (0.84mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W06205 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.410" (10.41mm) | |
Diameter - Outside | 0.625" (15.88mm) 5/8" | |
Thickness | 0.033" (0.84mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 5 | 0,13400 € | 0,67 € |
| 10 | 0,12500 € | 1,25 € |
| 25 | 0,11280 € | 2,82 € |
| 50 | 0,10480 € | 5,24 € |
| 100 | 0,09790 € | 9,79 € |
| 250 | 0,08980 € | 22,45 € |
| 500 | 0,08446 € | 42,23 € |
| 1.000 | 0,07968 € | 79,68 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

