
17W06204 | |
|---|---|
DigiKey Part Number | RPC9989-ND |
Manufacturer | |
Manufacturer Product Number | 17W06204 |
Description | FLAT WASHER, .350 ID, .620 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.188" (4.78mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.350" (8.89mm) | |
Diameter - Outside | 0.620" (15.75mm) | |
Thickness | 0.188" (4.78mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 5 | 0,14600 € | 0,73 € |
| 10 | 0,13500 € | 1,35 € |
| 25 | 0,12240 € | 3,06 € |
| 50 | 0,11400 € | 5,70 € |
| 100 | 0,10640 € | 10,64 € |
| 250 | 0,09764 € | 24,41 € |
| 500 | 0,09186 € | 45,93 € |
| 1.000 | 0,08670 € | 86,70 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

