
17W06203 | |
|---|---|
DigiKey Part Number | RPC9974-ND |
Manufacturer | |
Manufacturer Product Number | 17W06203 |
Description | FLAT WASHER, .209 ID, .620 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.180" (4.57mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W06203 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.209" (5.31mm) | |
Diameter - Outside | 0.620" (15.75mm) | |
Thickness | 0.180" (4.57mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07535 € | 75,35 € |
| Unit Price without VAT: | 0,07535 € |
|---|---|
| Unit Price with VAT: | 0,08967 € |

