
17W06155 | |
|---|---|
DigiKey Part Number | RPC9960-ND |
Manufacturer | |
Manufacturer Product Number | 17W06155 |
Description | FLAT WASHER, .380 ID, .615 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.122" (3.10mm) Thick Nylon |
Datasheet | Datasheet |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.380" (9.65mm) |
Series | Diameter - Outside 0.615" (15.62mm) |
Packaging Bulk | Thickness 0.122" (3.10mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 5 | 0,10600 € | 0,53 € |
| 10 | 0,09700 € | 0,97 € |
| 25 | 0,08720 € | 2,18 € |
| 50 | 0,08100 € | 4,05 € |
| 100 | 0,07560 € | 7,56 € |
| 250 | 0,06920 € | 17,30 € |
| 500 | 0,06500 € | 32,50 € |
| 1.000 | 0,06124 € | 61,24 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

