
17W06154 | |
|---|---|
DigiKey Part Number | RPC9368-ND |
Manufacturer | |
Manufacturer Product Number | 17W06154 |
Description | FLAT WASHER, .605 ID, .753 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.067" (1.70mm) Thick Nylon |
Datasheet | Datasheet |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.605" (15.37mm) |
Series | Diameter - Outside 0.753" (19.13mm) |
Packaging Bulk | Thickness 0.067" (1.70mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 5 | 0,10200 € | 0,51 € |
| 10 | 0,09400 € | 0,94 € |
| 25 | 0,08520 € | 2,13 € |
| 50 | 0,07920 € | 3,96 € |
| 100 | 0,07390 € | 7,39 € |
| 250 | 0,06760 € | 16,90 € |
| 500 | 0,06348 € | 31,74 € |
| 1.000 | 0,05981 € | 59,81 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

