
17W06151 | |
|---|---|
DigiKey Part Number | RPC9420-ND |
Manufacturer | |
Manufacturer Product Number | 17W06151 |
Description | FLAT WASHER, .500 ID, .625 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.132" (3.35mm) Thick Nylon |
Datasheet | Datasheet |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.500" (12.70mm) 1/2" |
Series | Diameter - Outside 0.625" (15.88mm) 5/8" |
Packaging Bulk | Thickness 0.132" (3.35mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 5 | 0,16200 € | 0,81 € |
| 10 | 0,15000 € | 1,50 € |
| 25 | 0,13560 € | 3,39 € |
| 50 | 0,12620 € | 6,31 € |
| 100 | 0,11800 € | 11,80 € |
| 250 | 0,10840 € | 27,10 € |
| 500 | 0,10204 € | 51,02 € |
| 1.000 | 0,09637 € | 96,37 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

